Siemens Key Key Switch - (SPST) 22mm Cutout Diameter 2 Positions

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£33.87

(exc. VAT)

£40.64

(inc. VAT)

RS Stock No.:
135-5651
Mfr. Part No.:
3SU1130-4BF11-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Positions

2

Actuator Type

Key

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Terminal Type

Screw

Maximum AC Voltage

500V

Switch Actuation

Latching

Number of Keys

2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy