Schneider Electric Flush Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter Illuminated 1 Positions

Image representative of range

Subtotal (1 unit)*

£52.22

(exc. VAT)

£62.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.22

*price indicative

RS Stock No.:
879-539
Mfr. Part No.:
XB6AGH5B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

1

Product Type

Selector Switch

Actuator Type

Flush

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Angle of Throw

70 °

Series

XB6AF3B5B

Cutout Diameter

16mm

Terminal Type

Faston Connector

Illuminated

Yes

Standards/Approvals

EN/IEC 60947-1

Switch Operation

Latching

COO (Country of Origin):
FR
The Schneider Electric comprehensive rotary switch is designed for versatile applications. It merges functionality with robust construction, ensuring reliability across various operational scenarios, making it an essential component in control systems.

Operable in any position, providing flexibility in use

Features three selectable positions each at 70° for precise control

Constructed with a plastic housing ensuring durability

Mechanical lifespan of up to 200,000 cycles for extended service

Water and dust resistant with an IP65 rating, ensuring reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy