Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head, 30mm Cutout
- RS Stock No.:
- 816-9019
- Mfr. Part No.:
- 9001KS88
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 816-9019
- Mfr. Part No.:
- 9001KS88
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 4 | |
| Cutout Diameter | 30mm | |
| Switch Actuation | Latching | |
| Series | Harmony 9001K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 4 | ||
Cutout Diameter 30mm | ||
Switch Actuation Latching | ||
Series Harmony 9001K | ||
RoHS Status: Not Applicable


