Allen Bradley 800F Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 511-8055
- Distrelec Article No.:
- 302-26-922
- Mfr. Part No.:
- 800FM-SL22
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.91 |
*price indicative
- RS Stock No.:
- 511-8055
- Distrelec Article No.:
- 302-26-922
- Mfr. Part No.:
- 800FM-SL22
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | 800F | |
| IP Rating | IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series 800F | ||
IP Rating IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Selector Switches
Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series 2 Position Selector Switch Head Black Handle, IP66
- Allen Bradley 800F Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
