Schneider Electric ZB4 Series 3 Position Selector Switch Head, 22mm Cutout
- RS Stock No.:
- 221-1951
- Mfr. Part No.:
- ZB4BD57
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 221-1951
- Mfr. Part No.:
- ZB4BD57
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Actuator Type | Selector Switch | |
| Switch Actuation | Spring Return to Centre | |
| Series | ZB4 | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 45° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Actuator Type Selector Switch | ||
Switch Actuation Spring Return to Centre | ||
Series ZB4 | ||
IP Rating IP67, IP69K | ||
Angle of Throw 45° | ||
- COO (Country of Origin):
- FR
The Schneider Harmony XB4, black selector switch head with standard handle has 3 positions, operates with spring return to centre mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines.
Mercury free Yes


