Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£7.62

(exc. VAT)

£9.14

(inc. VAT)

RS Stock No.:
215-7048
Mfr. Part No.:
A22NZ-2MM-NWA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Manual Return

Series

A22NZ

The Omron selector switch operation unit is a non-lighted brushed metal unit. It is for 22mm diameter knob-type selector switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.

It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy