Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, Orange, Orange Handle,
- RS Stock No.:
- 906-744
- Mfr. Part No.:
- ZB5FK1553C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£64.50
(exc. VAT)
£77.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.50 |
*price indicative
- RS Stock No.:
- 906-744
- Mfr. Part No.:
- ZB5FK1553C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Illumination Colour | Orange | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Illumination Colour Orange | ||
Standards/Approvals UL 508 | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch head offers seamless integration for control systems, featuring a flush design suited for various panel applications. Its robust construction ensures reliability in demanding operational environments.
Designed with a compliance rating of IP66 and IP67 for protection against dust and water
Constructed from high-grade materials, ensuring durability even in harsh conditions
Operates effectively in ambient temperatures ranging from -40 to 70 °C
Offers a Compact diameter of 30.5 mm for easy installation in tight spaces
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle, IP65
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Orange Handle


