Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, Green, Green Handle, IP66,

Image representative of range

Subtotal (1 unit)*

£64.50

(exc. VAT)

£77.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.50

*price indicative

RS Stock No.:
906-743
Mfr. Part No.:
ZB5FK1533C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67

Illumination Colour

Green

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Green

COO (Country of Origin):
FR
The Schneider Electric Head for illuminated selector switches provides a robust Interface with three positions for precise control, designed for use with universal LEDs and integrating seamlessly into various panel setups.

Designed for easy installation with a mounting diameter of 30.5 mm

Offers three distinct positions with a central reset for versatile operation

Constructed from durable, grey plastic that withstands a temperature range of -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy