Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 248-157
- Mfr. Part No.:
- 040659 Q25LWK1R-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-157
- Mfr. Part No.:
- 040659 Q25LWK1R-GN
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed for robust operating conditions and offers an exceptional user experience. Featuring a maintained functionality and 45° switching angle, this actuator is perfect for environments where reliable operation is paramount. Its compact dimensions of 25 x 25 mm make it ideal for integration into various applications while not compromising on performance. The device is equipped with a thumb-grip for convenient operation and includes a VS anti-rotation tab, ensuring stability and ease of use. The actuators design also supports a variety of classifications, making it suitable for diverse industrial settings. With a temperature tolerance ranging from -25 °C to 60 °C and protection standards such as IP65, this selector switch actuator delivers both durability and efficiency.
User-friendly thumb-grip design enhances operational ease
Designed for maintained operation, allowing consistent performance
Compact size optimises space in control panels
Robust IP65 rating ensures protection against dust and moisture
Versatile temperature range suitable for demanding environments
Reliable under high shock conditions, fulfilling IEC/EN standards
Supports up to 3,000,000 mechanical operations for extended lifespan
Equipped with an anti-rotation tab for secure installation
Green indicator colour provides clear operational feedback
Designed for maintained operation, allowing consistent performance
Compact size optimises space in control panels
Robust IP65 rating ensures protection against dust and moisture
Versatile temperature range suitable for demanding environments
Reliable under high shock conditions, fulfilling IEC/EN standards
Supports up to 3,000,000 mechanical operations for extended lifespan
Equipped with an anti-rotation tab for secure installation
Green indicator colour provides clear operational feedback
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
