Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-103
- Mfr. Part No.:
- 072328 Q18LWK3R1-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-103
- Mfr. Part No.:
- 072328 Q18LWK3R1-WS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator embodies innovation and reliability, tailored for modern control applications. Part of The Eaton Moeller series RMQ16, this versatile actuator features a sleek, ergonomic design, making it both practical and aesthetically appealing. With its maintained/momentary operation and 45° switching angle, it offers precise control across three distinct positions. Built to meet high standards, this actuator not only promises durability but also ensures safe and efficient operation in a plethora of conditions. Its adaptability is evident with a robust anti-rotation tab and compatibility with diverse control circuits, making it an ideal choice for panel builders and professionals alike. Enhanced with a contemporary colour scheme and a dimensionally compact form, it integrates seamlessly into any panel setup, elevating functionality without compromising space.
Ergonomically designed for enhanced user interaction
Versatile operational capabilities with three switch positions
Built-in VS anti-rotation tab ensures secure installation
Optimised for both maintained and momentary functions
Exceptional temperature resilience guarantees reliability in varied environments
IP65 rated for superior dust and moisture protection
Mechanical lifespan of 3,000,000 operations, promoting long-term use
Robust terminal capacity supports easy installation and connectivity
Suitable for use in demanding industrial settings thanks to reliable switching
Offers a striking contemporary appearance to match modern aesthetics
Versatile operational capabilities with three switch positions
Built-in VS anti-rotation tab ensures secure installation
Optimised for both maintained and momentary functions
Exceptional temperature resilience guarantees reliability in varied environments
IP65 rated for superior dust and moisture protection
Mechanical lifespan of 3,000,000 operations, promoting long-term use
Robust terminal capacity supports easy installation and connectivity
Suitable for use in demanding industrial settings thanks to reliable switching
Offers a striking contemporary appearance to match modern aesthetics
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
