Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 246-925
- Mfr. Part No.:
- 072310 Q18WK3R1
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-925
- Mfr. Part No.:
- 072310 Q18WK3R1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Toggle | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Toggle | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton selector switch, part of The Eaton Moeller series RMQ16, is designed for versatility and reliability in various applications. It features a robust three-position functionality, making it suitable for demanding environments that require precise control. The innovative design includes a sleek white actuator that enhances visibility and ease of use, allowing operators to differentiate between switch positions effortlessly. With its durable construction and IP65-rated front protection, this switch is engineered to withstand dust and water exposure, ensuring optimal performance in challenging conditions. The Eaton Moeller series RMQ16 is not only a practical solution for control systems but also a testament to quality and craftsmanship, engineered to meet the highest industry standards.
Three-position functionality for versatile control applications
Designed with user-friendly actuator colour for quick identification
IP65 rated for exceptional protection against dust and moisture
Robust construction to ensure longevity even in harsh conditions
Operating frequency capability allows for rapid switching with minimal downtime
Black bezel and plastic materials provide a modern and clean aesthetic
Equipped with terminal capacities suitable for various connection types
Mechanical lifespan of up to 3 million operations highlights durability and reliability
Designed with user-friendly actuator colour for quick identification
IP65 rated for exceptional protection against dust and moisture
Robust construction to ensure longevity even in harsh conditions
Operating frequency capability allows for rapid switching with minimal downtime
Black bezel and plastic materials provide a modern and clean aesthetic
Equipped with terminal capacities suitable for various connection types
Mechanical lifespan of up to 3 million operations highlights durability and reliability
