RS PRO Plain Pan Stainless Steel Tamper Proof Security Screw, M4 x 20mm
- RS Stock No.:
- 621-2934
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£20.88
(exc. VAT)
£25.06
(inc. VAT)
- RS Stock No.:
- 621-2934
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20mm | |
| Thread Size | M4 | |
| Head Shape | Pan | |
| Drive Type | Spanner Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20mm | ||
Thread Size M4 | ||
Head Shape Pan | ||
Drive Type Spanner Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Stainless Steel Type A2 304 | ||

