Yahata Neji Plain Hex Socket Cap Stainless Steel Tamper Proof Security Screw, M6 x 10mm
- RS Stock No.:
- 418-7915
- Mfr. Part No.:
- M6X10
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 418-7915
- Mfr. Part No.:
- M6X10
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 10mm | |
| Thread Size | M6 | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 10mm | ||
Thread Size M6 | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Finish Plain | ||
Stainless Steel Type A2 304 | ||
RoHS Status: Not Applicable
