- RS Stock No.:
- 418-7791
- Mfr. Part No.:
- M3X15
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 50
£2.60
(exc. VAT)
£3.12
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £2.60 | £0.052 |
5 - 9 | £2.45 | £0.049 |
10 - 29 | £2.33 | £0.047 |
30 + | £2.17 | £0.043 |
*price indicative |
- RS Stock No.:
- 418-7791
- Mfr. Part No.:
- M3X15
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Specifications
Attribute | Value |
---|---|
Length | 15mm |
Thread Size | M3 |
Head Shape | Pan |
Drive Type | Cross |
Material | Stainless Steel |
Finish | Plain |
Related links
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M3 x 8mm
- Yahata Neji Black Oxide Hex Socket Cap Steel Tamper Proof Security...
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M2 x 6mm
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M3 x 5mm
- Yahata Neji Plain Hex Socket Cap Glass Fibre Reinforced Plastic...
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M4 x 8mm
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw,...
- Yahata Neji Plain Pan Steel Tamper Proof Security Screw, M5 x 15mm