Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M4 x 8mm
- RS Stock No.:
- 418-7662
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 418-7662
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 8mm | |
| Thread Size | M4 | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 8mm | ||
Thread Size M4 | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Finish Plain | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
