Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw x 8mm
- RS Stock No.:
- 418-7432
- Mfr. Part No.:
- M2X8
- Brand:
- Yahata Neji
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £6.80 | £0.068 | - |
| 5 - 9 | £6.46 | £0.065 | 4% |
| 10 - 29 | £6.11 | £0.061 | 10% |
| 30 + | £5.71 | £0.057 | 16% |
*price indicative
- RS Stock No.:
- 418-7432
- Mfr. Part No.:
- M2X8
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 8mm | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 8mm | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Finish Plain | ||
Stainless Steel Type A2 304 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
