System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 6 x 19mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
300-7593
Mfr. Part No.:
00-XSX-G0-19-03
Brand:
System Zero
Find similar products by selecting one or more attributes.
Select all

Brand

System Zero

Length

19mm

Thread Size

No. 6

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy