Bahco Steel Handle Secateurs, 20mm maximum cutting capacity

RS Stock No.:
324-756
Mfr. Part No.:
P121-20-F
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Handle Material

Steel

Maximum Cutting Capacity

20mm

Overall Length

200 mm

Weight

255g

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Bypass secateurs feature long-lasting sharpness and clean cutting, achieved through a special blade grinding process that reduces friction for smooth and efficient cutting performance.

Simple clip locking mechanism