Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity
- RS Stock No.:
- 324-644
- Mfr. Part No.:
- P160-SL-60
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-644
- Mfr. Part No.:
- P160-SL-60
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Aluminium | |
| Maximum Cutting Capacity | 45mm | |
| Overall Length | 600 mm | |
| Weight | 960g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Aluminium | ||
Maximum Cutting Capacity 45mm | ||
Overall Length 600 mm | ||
Weight 960g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Super light bypass loppers with an aluminum handle offer a lightweight design while maintaining strength and durability, making them ideal for precise and effortless cutting of branches.
Rubber shock absorbers for less fatigue and increased comfort
