Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 50mm ID, 75mm OD, 10mm
- RS Stock No.:
- 877-7736
- Mfr. Part No.:
- 40411347
- Brand:
- Freudenberg Sealing Technologies Simrit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-7736
- Mfr. Part No.:
- 40411347
- Brand:
- Freudenberg Sealing Technologies Simrit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freudenberg Sealing Technologies Simrit | |
| Inside Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | 72 NBR 902 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Freudenberg Sealing Technologies Simrit | ||
Inside Diameter 50mm | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material 72 NBR 902 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
