Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 40mm ID, 52mm OD, 8mm
- RS Stock No.:
- 877-7717
- Mfr. Part No.:
- 40411302
- Brand:
- Freudenberg Sealing Technologies Simrit
Stock information currently inaccessible
- RS Stock No.:
- 877-7717
- Mfr. Part No.:
- 40411302
- Brand:
- Freudenberg Sealing Technologies Simrit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freudenberg Sealing Technologies Simrit | |
| Inside Diameter | 40mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | 72 NBR 902 | |
| Select all | ||
|---|---|---|
Brand Freudenberg Sealing Technologies Simrit | ||
Inside Diameter 40mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material 72 NBR 902 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
