Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 12mm ID, 22mm OD, 4mm

Stock information currently inaccessible
RS Stock No.:
829-3654
Mfr. Part No.:
40413006
Brand:
Freudenberg Sealing Technologies Simrit
Find similar products by selecting one or more attributes.
Select all

Brand

Freudenberg Sealing Technologies Simrit

Inside Diameter

12mm

Outside Diameter

22mm

Seal Type

Rotary Shaft Seal

Thickness

4mm

Seal Material

72 NBR 902

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy