SKF Fluoroelastomer Rotary Shaft Seal, 90 mm ID, 110 mm OD
- RS Stock No.:
- 588-118
- Mfr. Part No.:
- 90X110X12 CRW1 V
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£122.21
(exc. VAT)
£146.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £122.21 | £61.105 |
*price indicative
- RS Stock No.:
- 588-118
- Mfr. Part No.:
- 90X110X12 CRW1 V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Fluoroelastomer | |
| Inside Diameter | 90mm | |
| Outside Diameter | 110mm | |
| Thickness | 12mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Fluoroelastomer | ||
Inside Diameter 90mm | ||
Outside Diameter 110mm | ||
Thickness 12mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seal with a metal case and wave lip is designed for sealing oil or grease between rotating and stationary machine components or parts in relative motion. The seal features a durable metal case, an wave elastomer lip that provides a higher pumping rate to reduce heat generation, and a garter spring to maintain optimal contact with the shaft. Many of these seals also include the Bore Tite coating on the outer diameter, which helps fill minor imperfections in the housing bore for improved sealing performance.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 105 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 120 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 115 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
