SKF Seal, 70mm ID, 98.5mm OD, 10mm
- RS Stock No.:
- 506-713
- Mfr. Part No.:
- TSN 516 C
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.17
(exc. VAT)
£35.00
(inc. VAT)
- RS Stock No.:
- 506-713
- Mfr. Part No.:
- TSN 516 C
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Outside Diameter | 98.5mm | |
| Seal Type | Felt Seal | |
| Thickness | 10mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Outside Diameter 98.5mm | ||
Seal Type Felt Seal | ||
Thickness 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

