Acc Silicones SILCOTHERM Grey Sealant Paste 310 ml Cartridge

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£142.02

(exc. VAT)

£170.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£142.02
6 - 14£136.33
15 +£133.49

*price indicative

RS Stock No.:
901-5691
Mfr. Part No.:
740010670
Brand:
Acc Silicones
Find similar products by selecting one or more attributes.
Select all

Brand

Acc Silicones

Product Type

Sealant

Colour

Grey

Application

Sealing

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Sub Type

Non-Corrosive

Trade Name

SILCOTHERM

Cure Time

8 (3 mm) h

Product Form

Paste

Standards/Approvals

REACH, CE, RoHS

Viscosity

350000 mPa.s

Maximum Operating Temperature

220°C

Minimum Operating Temperature

-50°C

Base Chemical

Silicone

Specific Gravity

2.11

COO (Country of Origin):
GB

AS1802 Thermally Conduct Silicone Adhesive


AS1802 is a 1-component silicone rubber which vulcanizes at room temperature (RTV). It cures with the humidity to a resistant silicone rubber.

Non corrosive

Fast skinning

Low linear shrinkage

Full cure after less than 24 hours

Excellent thermal conductivity

Excellent primerless adhesion to many substrates

Meets UL94V0 requirements

Silicone Compounds - ACC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy