Dow Corning Grey Acrylic Sealant Paste Cartridge, 380 ml, -20 → +80 °C
- RS Stock No.:
- 459-0327
- Mfr. Part No.:
- 6011091
- Brand:
- Dow Corning
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-0327
- Mfr. Part No.:
- 6011091
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Colour | Grey | |
| Application | Duct Work | |
| Package Size | 380 ml | |
| Package Type | Cartridge | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Product Form | Paste | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Colour Grey | ||
Application Duct Work | ||
Package Size 380 ml | ||
Package Type Cartridge | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Product Form Paste | ||
Operating Temperature Range -20 → +80 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
