OB1 White Adhesive Glue Cartridge
- RS Stock No.:
- 267-8042
- Mfr. Part No.:
- 12014345
- Brand:
- OB1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-8042
- Mfr. Part No.:
- 12014345
- Brand:
- OB1
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OB1 | |
| Colour | White | |
| Product Type | Adhesive | |
| Product Form | Glue Cartridge | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand OB1 | ||
Colour White | ||
Product Type Adhesive | ||
Product Form Glue Cartridge | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The OB1 Adhesive is a unique solvent free construction adhesive with an exceptionally high initial grab followed by an incredible structural bond. It can be applied to surfaces without any additional fixings. Grip and grab has an initial bond strength double that of most grab adhesives. It can be used internally or externally even on wet surfaces.
Durable elasticity and fast curing
Non corrosive to metals
Good resistance to weather and water
No shrinkage and bubble free
Related links
- OB1 White Sealant Sealant 140 Cartridge
- OB1 Grey Sealant Sealant 140 Cartridge
- OB1 Anthracite Sealant Sealant 290 ml Cartridge
- OB1 Silver Sealant Sealant 140 Cartridge
- OB1 Black Sealant Sealant 140 Cartridge
- OB1 Clear Sealant Sealant 140 Cartridge
- OB1 Beige Sealant Sealant 140 Cartridge
- OB1 Brown Sealant Sealant 140 Cartridge
