Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.33 |
*price indicative
- RS Stock No.:
- 645-696
- Mfr. Part No.:
- CQ2KB20-PS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
The SMC Pneumatic CQ2 series compact cylinder is engineered for optimal performance in a variety of applications. This cylinder combines robust construction with a lightweight design, making it ideal for use in constrained spaces while maintaining high efficiency. Its versatility allows for smooth operation across numerous environments, proving to be an invaluable asset in automation systems. With a focus on reliability, this cylinder is perfect for serving as a driving force in machinery, ensuring precise motion and superior control. Designed to meet demanding industrial standards, it guarantees enhanced productivity and minimal downtime, making it a preferred choice for professionals seeking dependable pneumatic solutions.
Compact design enables installation in tight spaces without sacrificing performance
Lightweight structure reduces the overall load on machinery enhancing efficiency
Versatile functionality supports a wide range of applications in automation
Designed for smooth operation providing precise motion control
Robust construction ensures durability and reliability in demanding environments
Meets industrial standards for performance facilitating uninterrupted workflow
Reduces downtime and maintenance costs contributing to operational efficiency
