Phoenix Contact Sealing Ring Perbunan, Kit Contents Sealing Ring
- RS Stock No.:
- 496-941
- Mfr. Part No.:
- 3241187
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£15.79
(exc. VAT)
£18.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.79 | £0.316 |
*price indicative
- RS Stock No.:
- 496-941
- Mfr. Part No.:
- 3241187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Perbunan | |
| Type | Sealing Ring | |
| Kit Contents | Sealing Ring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Perbunan | ||
Type Sealing Ring | ||
Kit Contents Sealing Ring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is made from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.
Thread type M10
Black colour
Internal diameter 8 mm
RoHS and REACH compliant
Black colour
Internal diameter 8 mm
RoHS and REACH compliant
Related links
- Phoenix Contact Sealing Ring Perbunan, Kit Contents Sealing Ring
- Phoenix Contact Sealing Ring Perbunan, Kit Contents Ring
- Phoenix Contact Sealing Ring Perbunan
- Festo Sealing Ring Aluminium, Kit Contents Sealing Ring
- Festo Sealing Ring PEEK, Kit Contents 10
- Legris Captive Sealing Washer Zinc Plated Steel Plugs And Manifold
- Hutchinson Le Joint Français O-Ring Kits NBR, Kit Contents O-Rings
- Hutchinson Le Joint Français O-Ring Kits FPM, Kit Contents O-Rings
