Phoenix Contact Sealing Ring Perbunan

Image representative of range

Subtotal (1 pack of 25 units)*

£9.16

(exc. VAT)

£10.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.16£0.366

*price indicative

RS Stock No.:
487-976
Mfr. Part No.:
3241192
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Perbunan

Product Type

O-Ring Kit

Sub Type

Sealing Ring

Number of Pieces

25

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is MADE from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.

Thread type M32

Black colour

Internal diameter 30 mm

RoHS and REACH compliant

Related links