ISSI IS42S16100F-6TL, SDRAM 16Mbit Surface Mount, 166MHz, 50-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5096
Mfr. Part No.:
IS42S16100F-6TL
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

16Mbit

Organisation

1M x 16 bit

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

1M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

50

Dimensions

21.08 x 10.29 x 1.05mm

Height

1.05mm

Length

21.08mm

Width

10.29mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy