ISSI IS42S16100F-7TL, SDRAM 16Mbit Surface Mount, 143MHz, 50-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5090
Mfr. Part No.:
IS42S16100F-7TL
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

16Mbit

Organisation

1M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

1M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

50

Dimensions

21.08 x 10.29 x 1.05mm

Height

1.05mm

Length

21.08mm

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy