Alliance Memory AS4C16M16S-7BCN, SDRAM 256Mbit Surface Mount, 143MHz, 54-Pin TFBGA
- RS Stock No.:
- 797-5796
- Mfr. Part No.:
- AS4C16M16S-7BCN
- Brand:
- Alliance Memory
Bulk discount available
Subtotal (1 unit)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.46 |
| 10 - 49 | £3.14 |
| 50 - 119 | £3.06 |
| 120 - 479 | £2.90 |
| 480 + | £2.79 |
*price indicative
- RS Stock No.:
- 797-5796
- Mfr. Part No.:
- AS4C16M16S-7BCN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256Mbit | |
| Organisation | 16M x 16 bit | |
| Data Rate | 143MHz | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 4M | |
| Mounting Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 54 | |
| Dimensions | 8.1 x 8.1 x 0.71mm | |
| Height | 0.71mm | |
| Length | 8.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.1mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256Mbit | ||
Organisation 16M x 16 bit | ||
Data Rate 143MHz | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 4M | ||
Mounting Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 54 | ||
Dimensions 8.1 x 8.1 x 0.71mm | ||
Height 0.71mm | ||
Length 8.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8.1mm | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- TW
