Winbond W9412G6KH-5I, SDRAM 128Mbit Surface Mount, 200MHz, 66-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-2814
Mfr. Part No.:
W9412G6KH-5I
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

128Mbit

Organisation

16M x 8 bit

Data Rate

200MHz

Number of Bits per Word

8bit

Number of Words

16M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

66

Dimensions

22.35 x 10.29 x 1.05mm

Height

1.05mm

Length

22.35mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

2.7 V

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

The W9412G6KH is a 128M DDR SDRAM and speed involving -5/-5I/-6I.

2.5V ±0.2V Power Supply for DDR400/333
2.4V∼2.7V Power Supply for DDR500
Up to 250 MHz Clock Frequency
Double Data Rate architecture, two data transfers per clock cycle
Differential clock inputs (CLK and /CLK)
DQS is edge-aligned with data for Read, center-aligned with data for Write
CAS Latency: 2, 2.5, and 3
Burst Length: 2, 4 and 8
Auto Refresh and Self Refresh
Precharged Power Down and Active Power Down
Write Data Mask
Write Latency = 1
15.6 μS Refresh interval (4K/64 mS Refresh)
Maximum burst refresh cycle: 8
Interface: SSTL_2