Winbond W94AD2KBJX5I, SDRAM 1Gbit Surface Mount, 200MHz, 90-Pin VFBGA
- RS Stock No.:
- 188-2716
- Mfr. Part No.:
- W94AD2KBJX5I
- Brand:
- Winbond
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.96 | £7.92 |
| 10 - 18 | £3.625 | £7.25 |
| 20 - 48 | £3.555 | £7.11 |
| 50 - 98 | £3.535 | £7.07 |
| 100 + | £3.17 | £6.34 |
*price indicative
- RS Stock No.:
- 188-2716
- Mfr. Part No.:
- W94AD2KBJX5I
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 1Gbit | |
| Organisation | 128M x 8 bit | |
| Data Rate | 200MHz | |
| Data Bus Width | 32bit | |
| Number of Bits per Word | 8bit | |
| Number of Words | 128M | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 90 | |
| Dimensions | 13.1 x 8.1 x 0.65mm | |
| Height | 0.65mm | |
| Length | 13.1mm | |
| Width | 8.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 1Gbit | ||
Organisation 128M x 8 bit | ||
Data Rate 200MHz | ||
Data Bus Width 32bit | ||
Number of Bits per Word 8bit | ||
Number of Words 128M | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 90 | ||
Dimensions 13.1 x 8.1 x 0.65mm | ||
Height 0.65mm | ||
Length 13.1mm | ||
Width 8.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 1.95 V | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Temperature +85 °C | ||
VDD=1.7∼1.95V
VDDQ=1.7∼1.95V
Data width:x16/x32
Clock rate:200MHz (-5),166MHz (-6)
Standard Self Refresh Mode
Partial Array Self-Refresh (PASR)
Auto Temperature Compensated Self Refresh (ATCSR)
Power Down Mode
Deep Power Down Mode (DPDMode)
Programmable output buffer driver strength
Four internal banks for concurrent operation
Data mask (DM) for write data
Clock Stop capability during idle periods
Auto Pre-charge option for each burst access
Double data rate for data output
Differential clock inputs (CK and CK)
Bidirectional, data strobe (DQS)
CAS Latency:2 and 3
Burst Length:2, 4, 8 and 16
Burst Type: Sequential or Interleave
8K refresh cycles / 64 mS
Interface:LVCMOS compatible
Support package:60 balls VFBGA (x16), 90 balls VFBGA (x32)
Operating Temperature Range:Extended:-25°C ≤TCASE≤ 85°C, Industrial:-40°C ≤TCASE≤ 85°C
VDDQ=1.7∼1.95V
Data width:x16/x32
Clock rate:200MHz (-5),166MHz (-6)
Standard Self Refresh Mode
Partial Array Self-Refresh (PASR)
Auto Temperature Compensated Self Refresh (ATCSR)
Power Down Mode
Deep Power Down Mode (DPDMode)
Programmable output buffer driver strength
Four internal banks for concurrent operation
Data mask (DM) for write data
Clock Stop capability during idle periods
Auto Pre-charge option for each burst access
Double data rate for data output
Differential clock inputs (CK and CK)
Bidirectional, data strobe (DQS)
CAS Latency:2 and 3
Burst Length:2, 4, 8 and 16
Burst Type: Sequential or Interleave
8K refresh cycles / 64 mS
Interface:LVCMOS compatible
Support package:60 balls VFBGA (x16), 90 balls VFBGA (x32)
Operating Temperature Range:Extended:-25°C ≤TCASE≤ 85°C, Industrial:-40°C ≤TCASE≤ 85°C
This is a 1Gb Low Power DDR SDRAM organized as 8M words x 4 banks x 32bits.
Burst Type: Sequential or Interleave
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
