Winbond W979H2KBQX2I, SDRAM 512Mbit Surface Mount, 400MHz, 168-Pin WFBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-2670
Mfr. Part No.:
W979H2KBQX2I
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

512Mbit

Organisation

64M x 8 bit

Data Rate

400MHz

Data Bus Width

32bit

Number of Bits per Word

8bit

Number of Words

64M

Mounting Type

Surface Mount

Package Type

WFBGA

Pin Count

168

Dimensions

12.1 x 12.1 x 0.48mm

Height

0.48mm

Length

12.1mm

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Width

12.1mm

Maximum Operating Supply Voltage

1.95 V

Minimum Operating Temperature

-40 °C

This is a 512Mb Low Power DDR2 SDRAM organized as 4M words x 4 banks x 32bits.

Burst Type: Sequential or Interleave
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy