Winbond W979H6KBVX2I, SDRAM 512Mbit Surface Mount, 400MHz, 134-Pin VFBGA
- RS Stock No.:
- 188-2590
- Mfr. Part No.:
- W979H6KBVX2I
- Brand:
- Winbond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2590
- Mfr. Part No.:
- W979H6KBVX2I
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 512Mbit | |
| Organisation | 64M x 8 bit | |
| Data Rate | 400MHz | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 8bit | |
| Number of Words | 64M | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 134 | |
| Dimensions | 11.6 x 10.1 x 0.63mm | |
| Height | 0.63mm | |
| Length | 11.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.1mm | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 512Mbit | ||
Organisation 64M x 8 bit | ||
Data Rate 400MHz | ||
Data Bus Width 16bit | ||
Number of Bits per Word 8bit | ||
Number of Words 64M | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 134 | ||
Dimensions 11.6 x 10.1 x 0.63mm | ||
Height 0.63mm | ||
Length 11.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10.1mm | ||
Maximum Operating Supply Voltage 1.95 V | ||
This is a 512Mb Low Power DDR2 SDRAM organized as 8M words x 4 banks x 16bits
Burst Type: Sequential or Interleave
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
