Alliance Memory AS4C32M16SA-7TCN, SDRAM 512Mbit Surface Mount, 133MHz, 54-Pin TSOP
- RS Stock No.:
- 177-5530
- Mfr. Part No.:
- AS4C32M16SA-7TCN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5530
- Mfr. Part No.:
- AS4C32M16SA-7TCN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 512Mbit | |
| Organisation | 32M x 16 bit | |
| Data Rate | 133MHz | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 8M | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Dimensions | 22.2 x 10.16 x 1mm | |
| Height | 1mm | |
| Length | 22.2mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 10.16mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 512Mbit | ||
Organisation 32M x 16 bit | ||
Data Rate 133MHz | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 6ns | ||
Number of Words 8M | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 54 | ||
Dimensions 22.2 x 10.16 x 1mm | ||
Height 1mm | ||
Length 22.2mm | ||
Minimum Operating Temperature 0 °C | ||
Width 10.16mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- TW
