Alliance Memory AS4C4M32S-7BCN, SDRAM 128Mbit Surface Mount, 133MHz, 90-Pin TFBGA
- RS Stock No.:
- 173-0302
- Mfr. Part No.:
- AS4C4M32S-7BCN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0302
- Mfr. Part No.:
- AS4C4M32S-7BCN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 128Mbit | |
| Organisation | 4M x 32 bit | |
| Data Rate | 133MHz | |
| Data Bus Width | 32bit | |
| Number of Bits per Word | 32bit | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 1M | |
| Mounting Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 90 | |
| Dimensions | 8.1 x 13.1 x 0.79mm | |
| Height | 0.79mm | |
| Length | 8.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 13.1mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 128Mbit | ||
Organisation 4M x 32 bit | ||
Data Rate 133MHz | ||
Data Bus Width 32bit | ||
Number of Bits per Word 32bit | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 1M | ||
Mounting Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 90 | ||
Dimensions 8.1 x 13.1 x 0.79mm | ||
Height 0.79mm | ||
Length 8.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 13.1mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
