Kingston 64 GB SDXC SD Card, Class 10
- RS Stock No.:
- 901-1264
- Mfr. Part No.:
- SDA3/64GB
- Brand:
- Kingston
Discontinued
- RS Stock No.:
- 901-1264
- Mfr. Part No.:
- SDA3/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | SDXC | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10 | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format SDXC | ||
Capacity 64 GB | ||
Speed Class Rating Class 10 | ||
Nand Type SLC | ||
- COO (Country of Origin):
- TW
Kingston SDHC/SDXC Class 3 UHS-I U3 Flash card
Move to faster performance with Kingstons SDHC/SDXC UHS-I U3 Flash card. With speeds of 90MB/s read and 80MB/s write, it reads up to 9x faster and writes up to 8x faster than standard Class 10 SD cards.
Users can capture cinema-quality full HD (1080p), ultra HD (2160p), 3D and 4K2K videos on high-performance cameras such as digital single lens reflex (D-SLR) and digital single lens mirrorless (D-SLM) cameras, camcorders and video cameras
Users can capture cinema-quality full HD (1080p), ultra HD (2160p), 3D and 4K2K videos on high-performance cameras such as digital single lens reflex (D-SLR) and digital single lens mirrorless (D-SLM) cameras, camcorders and video cameras
Impressive UHS-I Speed Class 3 performance for 4K or 2K video
Ideal for use with D-SLR or D-SLM cameras and 4K camcorders
Class 10 performance when used in a non-UHS-I capable device
Compliant - with the SD Card Association specification
Built-in write-protect switch prevents accidental data loss
Compatible - with SDHC & SDXC host devices; SDXC cards are not compatible with SDHC-enabled devices/readers
File format — FAT32 (SDHC 32GB), exFAT (SDXC 64GB, 128GB, 256GB)
Dimensions 24 x 32 x 2.1mm
Ideal for use with D-SLR or D-SLM cameras and 4K camcorders
Class 10 performance when used in a non-UHS-I capable device
Compliant - with the SD Card Association specification
Built-in write-protect switch prevents accidental data loss
Compatible - with SDHC & SDXC host devices; SDXC cards are not compatible with SDHC-enabled devices/readers
File format — FAT32 (SDHC 32GB), exFAT (SDXC 64GB, 128GB, 256GB)
Dimensions 24 x 32 x 2.1mm
