- RS Stock No.:
- 865-9105
- Mfr. Part No.:
- LSD64GCRBEU1000
- Brand:
- Lexar
Discontinued product
- RS Stock No.:
- 865-9105
- Mfr. Part No.:
- LSD64GCRBEU1000
- Brand:
- Lexar
Technical Reference
Legislation and Compliance
Product Details
Lexar® Professional 1000x SDHC™/SDXC™ UHS-II
Lexar® Professional 1000x SDHC™/SDXC™ UHS-II cards let you quickly capture and transfer high-quality photos and 1080p full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
High-speed performance - leverages UHS-II technology (U3) for a read transfer speed up to 1000x (150MB/s)*
Large capacity options up to 256GB let you enjoy shooting longer without changing cards
High-speed file transfer from card to computer to dramatically accelerate workflow**
Includes downloadable Image Rescue® software to recover most photo and select video files***
Backwards compatible with UHS-I devices
Large capacity options up to 256GB let you enjoy shooting longer without changing cards
High-speed file transfer from card to computer to dramatically accelerate workflow**
Includes downloadable Image Rescue® software to recover most photo and select video files***
Backwards compatible with UHS-I devices
Note
*Up to 150MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
**Highest transfer speeds achieved only when paired with an SD UHS-II reader.
***Image or other data recovery is not 100% guaranteed
**Highest transfer speeds achieved only when paired with an SD UHS-II reader.
***Image or other data recovery is not 100% guaranteed
Specifications
Attribute | Value |
---|---|
Series | 1000x |
Card Format | SDXC |
Capacity | 64 GB |
Speed Class Rating | Class 10 |
Nand Type | SLC |
- RS Stock No.:
- 865-9105
- Mfr. Part No.:
- LSD64GCRBEU1000
- Brand:
- Lexar