InnoDisk 8 GB Industrial MicroSDHC SD Card, Class 10
- RS Stock No.:
- 816-5401
- Mfr. Part No.:
- DS2M-08GI81AW1ST
- Brand:
- InnoDisk
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 816-5401
- Mfr. Part No.:
- DS2M-08GI81AW1ST
- Brand:
- InnoDisk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | InnoDisk | |
Card Format | MicroSDHC | |
Capacity | 8 GB | |
Speed Class Rating | Class 10 | |
Industrial | Yes | |
Nand Type | SLC | |
Select all | ||
---|---|---|
Brand InnoDisk | ||
Card Format MicroSDHC | ||
Capacity 8 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Nand Type SLC | ||