Delkin Devices 4 GB Industrial SDHC SD Card, Class 10
- RS Stock No.:
- 785-8005
- Mfr. Part No.:
- SE04TFPHL-C6000-D
- Brand:
- Delkin Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-8005
- Mfr. Part No.:
- SE04TFPHL-C6000-D
- Brand:
- Delkin Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Card Format | SDHC | |
| Capacity | 4 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Card Format SDHC | ||
Capacity 4 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Nand Type SLC | ||
- COO (Country of Origin):
- GB
