Kingston 64 GB SDXC SD Card, A1, Class 10, U3, UHS-II, V90
- RS Stock No.:
- 203-5404
- Mfr. Part No.:
- MLPR2/64GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5404
- Mfr. Part No.:
- MLPR2/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | SDXC | |
| Series | Canvas React Plus | |
| Capacity | 64 GB | |
| Speed Class Rating | A1, Class 10, U3, UHS-II, V90 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Nand Type | 3D TLC | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format SDXC | ||
Series Canvas React Plus | ||
Capacity 64 GB | ||
Speed Class Rating A1, Class 10, U3, UHS-II, V90 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
Nand Type 3D TLC | ||
The Kingston Canvas React Plus microSD delivers high-performance speeds that are designed to work with industry-standard professional cameras for creatives that shoot 4K/8K videos and high-resolution photos. It comes included with Kingston MobileLite Plus microSD reader with transfer speeds of up to 300MB/s1 for enhanced post-production workflow and efficiency. It gives top-of-the-line performance for professional photographers & digital filmmakers.
Reliable and durable performance
Optimized file transfer with UHS-II microSD reader
Ultimate speeds to support professional camera use
Optimized file transfer with UHS-II microSD reader
Ultimate speeds to support professional camera use
