KIOXIA 64 GB SD SD Card, Class 10
- RS Stock No.:
- 203-4773
- Mfr. Part No.:
- LNEX1L064GG4
- Brand:
- KIOXIA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4773
- Mfr. Part No.:
- LNEX1L064GG4
- Brand:
- KIOXIA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Card Format | SD | |
| Series | Exceria | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
Select all | ||
|---|---|---|
Brand KIOXIA | ||
Card Format SD | ||
Series Exceria | ||
Capacity 64 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
The KIOXIA EXCERIA series SD card having 64GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
Blister type package
2.7 to 3.6V operating voltage
RoHS Compliance
2.7 to 3.6V operating voltage
RoHS Compliance