- RS Stock No.:
- 203-4770
- Mfr. Part No.:
- LNPL1M128GG4
- Brand:
- KIOXIA
Discontinued product
- RS Stock No.:
- 203-4770
- Mfr. Part No.:
- LNPL1M128GG4
- Brand:
- KIOXIA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The KIOXIA EXCERIA series SD card having 128GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
Blister type package
2.7 to 3.6V operating voltage
RoHS Compliance
2.7 to 3.6V operating voltage
RoHS Compliance
Specifications
Attribute | Value |
---|---|
Series | LNPL1M |
Card Format | SD |
Capacity | 128 GB |
Speed Class Rating | Class 10 |
Industrial | No |
Nand Type | MLC |