Lexar 16GB Industrial MicroSD Micro SD Card, Class 10
- RS Stock No.:
- 203-0095
- Mfr. Part No.:
- LFSDM10-16GABC10
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-0095
- Mfr. Part No.:
- LFSDM10-16GABC10
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | MicroSD | |
| Capacity | 16GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format MicroSD | ||
Capacity 16GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
The Lexar 16GB microSDHC/microSDXC UHS-I cards make it easy to capture, playback, and transfer a large number of multimedia files, including photos, videos, and songs. The cards leverage UHS-I technology to deliver class 10 performance for easy file trans
Reliable memory solution for smartphones and tablets
Two-year limited warranty
Two-year limited warranty
