Lexar 256 GB MicroSDXC Micro SD Card, Class 10, UHS I (U3)

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-7906
Mfr. Part No.:
LSDMI256B667A
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Card Format

MicroSDXC

Capacity

256 GB

Speed Class Rating

Class 10, UHS I (U3)

Industrial

No

X Speed Rating

667x

Temperature Range

0 → +70°C

COO (Country of Origin):
KR
Premium memory solution for smartphones, tablets, and action cameras
Quickly captures, plays back, and transfers media files, including 1080p Full-HD, 3D, and 4K video
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance-leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1
Quickly run your apps directly from your memory card at blazing A2 speed2
Includes high-speed Class 10 card and SD adapter