Lexar 64 GB SDXC SD Card, Class 10, UHS II (U3)
- RS Stock No.:
- 189-7901
- Mfr. Part No.:
- LSD64GCB1667
- Brand:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-7901
- Mfr. Part No.:
- LSD64GCB1667
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | SDXC | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10, UHS II (U3) | |
| Temperature Range | +0 → +70°C | |
Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format SDXC | ||
Capacity 64 GB | ||
Speed Class Rating Class 10, UHS II (U3) | ||
Temperature Range +0 → +70°C | ||
High-speed performance—leverages UHS-II technology (U3) for a read transfer speed up to 250MB/s (1667x)1
Captures high-quality images and extended lengths of stunning 1080p Full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
Large capacity options up to 256GB let you enjoy shooting longer without changing cards
High-speed file transfer from card to computer to dramatically accelerate workflow2
Backwards compatible with UHS-I devices
Limited lifetime warranty
Captures high-quality images and extended lengths of stunning 1080p Full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
Large capacity options up to 256GB let you enjoy shooting longer without changing cards
High-speed file transfer from card to computer to dramatically accelerate workflow2
Backwards compatible with UHS-I devices
Limited lifetime warranty
