Stock information currently inaccessible
- RS Stock No.:
- 187-4806
- Mfr. Part No.:
- MZ-76Q4T0BW
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Capacity | 4 TB | |
| Temperature Range | 0 → +70°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Capacity 4 TB | ||
Temperature Range 0 → +70°C | ||
Nand Type MLC | ||
Compared with hard disk drives, solid state drives (SSDs) are faster, more power efficient, emit less heat, are noise and vibration free, and keep your data more secure. But capacity has come at a high cost ― until now. The Samsung SSD 860 QVO is packed with Samsung's leading-edge performance, at an affordable price. Perfect for PC and laptop users looking for a combination of capacity and performance in a single drive.
Up to 550 MB/s read and 520 MB/s write speeds give the experience of a new computer with fast boot-ups, shutdowns, transfers, and application responsiveness. Intelligent TurboWrite accelerates write speeds and maintains long-term high performance with a larger variable buffer.
The 860 QVO is a reliable alternative to legacy storage, built with Samsung V-NAND technology, and backed by a limited warranty of 3 years or up to 1,440 TBW.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.
Up to 550 MB/s read and 520 MB/s write speeds give the experience of a new computer with fast boot-ups, shutdowns, transfers, and application responsiveness. Intelligent TurboWrite accelerates write speeds and maintains long-term high performance with a larger variable buffer.
The 860 QVO is a reliable alternative to legacy storage, built with Samsung V-NAND technology, and backed by a limited warranty of 3 years or up to 1,440 TBW.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.
